Reference Only

CPW051K000JE143

Wirewound Resistors - Through Hole 1K OHM 5% 5W

Manufacturer:

Mfr Part:
CPW051K000JE143

TTI Part:
CPW051K000JE143

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating5 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length22.22 mm
Width9.52 mm
Height8.73 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
SeriesCPW
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Inorganic Potting Compound
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor Commercial Power Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.91$199.10
$19.70$492.50
$12.84$642.00
$8.96$896.00
$5.80$1,450.00
$3.77$1,885.00
Need more?

My Notes

Sign into see notes.