CPF3R50000FNE36 Vishay / Dale

CPF3R50000FNE36

Metal Film Resistors - Through Hole 3.5 OHM .1% 50PPM 3W

Manufacturer:

Mfr Part:
CPF3R50000FNE36

TTI Part:
CPF3R50000FNE36

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCPF
Resistance500 mOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 230 C
Voltage Rating500 V
Diameter4.57 mm
Length16.51 mm
Termination StyleAxial
PackagingReel
ProductPrecision Metal Film Resistors
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.40$6,000.00
$2.18$10,900.00
$2.16$21,600.00
$2.14$42,800.00
Need more?

My Notes

Sign into see notes.