Reference Only

CPF349R900FEEE6

Metal Film Resistors - Through Hole 49.9 OHM 1% 25PPM 3W

Manufacturer:

Mfr Part:
CPF349R900FEEE6

TTI Part:
CPF349R900FEEE6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCPF
Resistance49.9 Ohms
Power Rating3 W
Tolerance1 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 230 C
Voltage Rating500 V
Diameter4.57 mm
Length16.51 mm
Termination StyleAxial
PackagingReel
ProductPrecision Metal Film Resistors
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.14$1,140.00
$0.95$4,750.00
$0.94$9,400.00
$0.93$18,600.00
$0.92$36,800.00
Need more?

My Notes

Sign into see notes.