CPF31K3000FKB14 Vishay / Dale

CPF31K3000FKB14

Metal Film Resistors - Through Hole 1.3 OHM 1% 100PPM 3W

Manufacturer:

Mfr Part:
CPF31K3000FKB14

TTI Part:
CPF31K3000FKB14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCPF
Resistance1.3 kOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 230 C
Voltage Rating500 V
Diameter4.57 mm
Length14.1 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors
TypeMetal Film Resistors, Industrial Power, Precision, Flameproof
FeaturesLow noise
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.32$932.00
$8.82$4,410.00
$8.72$8,720.00
$7.79$38,950.00
Need more?

My Notes

Sign into see notes.