Reference Only
CPF251K000JKE36
Metal Film Resistors - Through Hole 51K OHM 5% 100PPM 2W
Datasheet
CPF251K000JKE36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | CPF | |
| Resistance | 51 kOhms | |
| Power Rating | 2 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 230 C | |
| Voltage Rating | 350 V | |
| Diameter | 3.68 mm | |
| Length | 8.74 mm | |
| Termination Style | Axial | |
| Packaging | Reel | |
| Product | Metal Film Resistors Flameproof | |
| Type | Metal Film Resistor Flameproof | |
| Features | Low noise | |
| Lead Diameter | 0.81 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $2,025.00 | |
| $0.80 | $4,000.00 | |
| $0.79 | $7,900.00 | |
| $0.79 | $15,800.00 | |
| $0.78 | $31,200.00 |
Need more?
Sign in to add projects and notes