Reference Only

CPF250R000FKE36

Metal Film Resistors - Through Hole 50 OHM 1% 100PPM 2W

Manufacturer:

Mfr Part:
CPF250R000FKE36

TTI Part:
CPF250R000FKE36

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCPF
Resistance50 Ohms
Power Rating2 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 230 C
Voltage Rating350 V
Diameter3.68 mm
Length8.74 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors Flameproof
TypeMetal Film Resistor Flameproof
FeaturesLow noise
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.81$2,025.00
$0.67$3,350.00
$0.664$6,640.00
$0.657$13,140.00
$0.651$26,040.00
Need more?
Sign in to add projects and notes