Reference Only

CPF218R700FKE14

Metal Film Resistors - Through Hole 18.7 OHM 1% 100PPM 2W

Manufacturer:

Mfr Part:
CPF218R700FKE14

TTI Part:
CPF218R700FKE14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCPF
Resistance18.7 Ohms
Power Rating2 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 230 C
Voltage Rating350 V
Diameter3.68 mm
Length8.74 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors Flameproof
TypeMetal Film Resistor Flameproof
FeaturesLow noise
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.11$611.00
$5.50$1,100.00
$3.54$1,770.00
$2.07$2,070.00
$1.82$9,100.00
$1.80$18,000.00
Need more?
Sign in to add projects and notes