Reference Only

CPF211K000FKB14

Metal Film Resistors - Through Hole 2watts 11Kohms 1%

Manufacturer:

Mfr Part:
CPF211K000FKB14

TTI Part:
CPF211K000FKB14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCPF
Resistance11 kOhms
Power Rating2 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 230 C
Voltage Rating350 V
Diameter3.68 mm
Length8.74 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors Flameproof
TypeMetal Film Resistor Flameproof
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.47$147.00
$1.28$384.00
$1.10$550.00
$0.90$900.00
$0.704$3,520.00
$0.697$6,970.00
Need more?
Sign in to add projects and notes