Reference Only
CPCP1010R00JE31
Wirewound Resistors - Through Hole 10ohms 5% 10watt
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 10 Ohms | |
| Power Rating | 10 W | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 12.32 mm | |
| Width | 16.08 mm | |
| Lead Spacing | 7.37 mm | |
| Height | 34.85 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 225 C | |
| Series | CPCP | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Inorganic Potting Compound | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Wirewound/Metal Film Resistors, Commercial Power, Vertical Mount |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.25 | $62.50 | |
| $5.21 | $260.50 | |
| $4.28 | $428.00 | |
| $3.82 | $955.00 | |
| $3.47 | $1,735.00 | |
| $3.37 | $3,370.00 | |
| $3.33 | $6,660.00 |
Need more?
Sign in to add projects and notes