Reference Only
CPCP10100R0JE32
Wirewound Resistors - Through Hole 100ohms 5% 10watt
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 100 Ohms | |
| Power Rating | 10 W | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 16.08 mm | |
| Width | 12.32 mm | |
| Height | 34.85 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 225 C | |
| Series | CPCP | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Inorganic Potting Compound | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Wirewound/Metal Film Resistors, Commercial Power, Vertical Mount |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.19 | $181.90 | |
| $8.01 | $240.30 | |
| $5.87 | $293.50 | |
| $5.41 | $541.00 | |
| $4.89 | $1,222.50 | |
| $4.58 | $2,290.00 |
Need more?
My Notes
Sign into see notes.