Reference Only

CMF7050K000FKEB

Metal Film Resistors - Through Hole 50K OHM 1% 100PPM 1.75W

Manufacturer:

Mfr Part:
CMF7050K000FKEB

TTI Part:
CMF7050K000FKEB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCMF
PackagingAmmo Pack
ProductNon-Magnetic Resistors
TypeNon-Magnetic Resistor
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.668$668.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes