Reference Only

CMF65120R00BEBF

End of Life
Metal Film Resistors - Through Hole 120 OHM .1% 25PPM 1.5W

Manufacturer:

Mfr Part:
CMF65120R00BEBF

TTI Part:
CMF65120R00BEBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCMF Industrial
Resistance120 Ohms
Power Rating1.5 W
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Diameter4.57 mm
Length14.27 mm
Termination StyleAxial
PackagingBox
ProductNon-Magnetic Resistors
TypeNon-Magnetic Resistor
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Tetrabromobisphenol A (79-94-7)

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.96$196.00
$1.92$384.00
$1.88$940.00
Need more?
Sign in to add projects and notes