Reference Only

CMF553K6500FHEB

Metal Film Resistors - Through Hole 3.65Kohm 1% 50ppm

Manufacturer:

Mfr Part:
CMF553K6500FHEB

TTI Part:
CMF553K6500FHEB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCMF Industrial
Resistance3.65 kOhms
Power Rating600 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating350 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
PackagingAmmo Pack
ProductNon-Magnetic Resistors
TypeNon-Magnetic Resistor
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # AliasesCMF553K6500FHEB

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.195$195.00
$0.19$380.00
$0.188$564.00
$0.186$930.00
$0.185$1,850.00
$0.183$2,745.00
Need more?
Sign in to add projects and notes