Reference Only

CMF5527R400FKEK

End of Life
Metal Film Resistors - Through Hole 27.4 OHM 1% 100PPM 1/2W

Manufacturer:

Mfr Part:
CMF5527R400FKEK

TTI Part:
CMF5527R400FKEK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCMF Industrial
Resistance27.4 Ohms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating250 V
Diameter2.29 mm
Length6.1 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Controlled Temperature Coefficient Resistors
TypeIndustrial Grade Precision Metal Film Resistor
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # AliasesCMF5527R400FKEA

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.21$21.00
$0.182$91.00
$0.175$175.00
Need more?

My Notes

Sign into see notes.