Reference Only

CMF55200R00FKEB

Metal Film Resistors - Through Hole 1/2W 200ohms 1%

Manufacturer:

Mfr Part:
CMF55200R00FKEB

TTI Part:
CMF55200R00FKEB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCMF Industrial
Resistance200 Ohms
Power Rating600 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Precision Resistors
TypeIndustrial Grade Precision Metal Film Resistor
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # AliasesCMF55200R00FKEB

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.171$171.00
$0.17$510.00
$0.158$790.00
$0.156$1,560.00
$0.155$2,325.00
Need more?

My Notes

Sign into see notes.