Reference Only

CMF55147K00FHEB

Metal Film Resistors - Through Hole 1/2watt 147Kohm 1% 50ppm

Manufacturer:

Mfr Part:
CMF55147K00FHEB

TTI Part:
CMF55147K00FHEB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCMF Industrial
Resistance147 kOhms
Power Rating400 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating350 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors
TypeIndustrial Grade Precision Metal Film Resistor
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # AliasesCMF55147K00FHEB

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.189$189.00
Need more?

My Notes

Sign into see notes.