Reference Only

CMF50267K00FHEB

Metal Film Resistors - Through Hole 1/4watt 267Kohms 1%

Manufacturer:

Mfr Part:
CMF50267K00FHEB

TTI Part:
CMF50267K00FHEB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCMF Industrial
Resistance267 kOhms
Power Rating400 mW
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating200 V
Diameter1.6 mm
Length3.6 mm
Termination StyleAxial
PackagingAmmo Pack
ProductNon-Magnetic Resistors
TypeNon-Magnetic Resistor
Lead Diameter0.5 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # AliasesCMF50267K00FHEB

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.64$640.00
$0.634$1,268.00
$0.627$3,135.00
$0.621$6,210.00
$0.615$12,300.00
$0.609$24,360.00
Need more?
Sign in to add projects and notes