Reference Only
CHPHT0805K1001FGT
Thick Film Resistors - SMD 20mW 1Kohms 1% 230 C Op Temp
Datasheet
CHPHT0805K1001FGT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CHPHT | |
| Resistance | 1 kOhms | |
| Power Rating | 20 mW (1/50 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 230 C | |
| Voltage Rating | 150 V | |
| Case Code - in | 0805 | |
| Case Code - mm | 1913 | |
| Length | 1.85 mm (0.073 in) | |
| Width | 1.25 mm (0.049 in) | |
| Height | 0.38 mm (0.015 in) | |
| Application | High Temperature | |
| Features | Wrap-Around Termination | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.25 | $525.00 | |
| $5.05 | $1,262.50 | |
| $4.35 | $2,175.00 | |
| $4.13 | $4,130.00 | |
| $3.93 | $9,825.00 | |
| $3.88 | $19,400.00 | |
| $3.84 | $38,400.00 |
Need more?
Sign in to add projects and notes