Reference Only

CDMM10M0F4000FEF

Resistor Networks & Arrays 10M 1%

Manufacturer:

Mfr Part:
CDMM10M0F4000FEF

TTI Part:
CDMM10M0F4000FEF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesCDMM
ProductVoltage Dividers
Termination StyleSMD/SMT
Tolerance1 %
Circuit TypeDivider
Number of Resistors2 Resistor
Number of Pins3 Pin
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Package / CaseNonstandard
Length11.56 mm
Width6.98 mm
Height4.24 mm
QualificationAEC-Q200
Power Total Package3 W
Power per Element1.5 W
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeMolded Thick Film Divider
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.03$2,436.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes