Reference Only

CDMA500KF1000FE5

Resistor Networks & Arrays 500Kohms 1% 100:1 ratio tol 1% AEC-Q200

Manufacturer:

Mfr Part:
CDMA500KF1000FE5

TTI Part:
CDMA500KF1000FE5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingReel
SeriesCDMA
ProductVoltage Dividers
Termination StyleSMD/SMT
Tolerance1 %
Circuit TypeVoltage Divider
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length0.25 in
Width0.126 in
Height0.025 in
QualificationAEC-Q200
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThick Film Chip Divider
Voltage Rating1.415 kV

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.60$32,000.00
$1.58$63,200.00
$1.35$108,000.00
Need more?
Sign in to add projects and notes