Reference Only

CCF6010K0FKE36

Metal Film Resistors - Through Hole 1/2watt 10Kohms 1% Rated to 1watt

Manufacturer:

Mfr Part:
CCF6010K0FKE36

TTI Part:
CCF6010K0FKE36

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCCF60
Resistance10 kOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
Voltage Rating500 V
Diameter3.53 mm
Length10.16 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors - Through Hole
TypeMetal Film Resistor
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.658$1,645.00
Need more?

My Notes

Sign into see notes.