CCF5547K0FKE36 Vishay / BC Components

CCF5547K0FKE36

Metal Film Resistors - Through Hole 47K OHM 1% 100PPM 1/4W

Manufacturer:

Mfr Part:
CCF5547K0FKE36

TTI Part:
CCF5547K0FKE36

EDA / CAD Models

Alternate Part Number

MF1/4DCT52R4702F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCCF55
Resistance47 kOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
Voltage Rating250 V
Diameter6.22 mm
Length7.5 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors Flameproof
TypeMetal Film Resistor Flameproof
Lead Diameter0.58 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.053$265.00
$0.051$510.00
Need more?
Sign in to add projects and notes