Reference Only

CCF55402RFKE36

Metal Film Resistors - Through Hole 1/4watt 402ohms 1% Rated to 1/2watt

Manufacturer:

Mfr Part:
CCF55402RFKE36

TTI Part:
CCF55402RFKE36

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCCF55
Resistance402 Ohms
Power Rating250 mW (1/4 W), 500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
Voltage Rating250 V
Diameter2.29 mm
Length6.73 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors - Through Hole
TypeFixed Resistor
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.031$155.00
$0.0306$765.00
$0.0302$1,510.00
$0.0298$2,980.00
$0.0294$5,880.00
Need more?

My Notes

Sign into see notes.