Reference Only

CCF55200KFKE36

Metal Film Resistors - Through Hole 1/4watt 200Kohms 1% Rated to 1/2watt

Manufacturer:

Mfr Part:
CCF55200KFKE36

TTI Part:
CCF55200KFKE36

EDA / CAD Models

Alternate Part Number

MF1/4DCT52R2003F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCCF55
Resistance210 kOhms
Power Rating250 mW (1/4 W), 500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
Voltage Rating250 V
Diameter2.29 mm
Length6.73 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors Flameproof
TypeMetal Film Resistor Flameproof
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # AliasesCCF55210KFKE36

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.038$190.00
Need more?
Sign in to add projects and notes