Reference Only

CCF5511K3FKE36

Metal Film Resistors - Through Hole 1/4watt 11.3Kohms 1% Rated to 1/2watt

Manufacturer:

Mfr Part:
CCF5511K3FKE36

TTI Part:
CCF5511K3FKE36

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCCF55
Resistance11.3 kOhms
Power Rating250 mW (1/4 W), 500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
Voltage Rating250 V
Diameter2.29 mm
Length6.73 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors
TypeMetal Film Resistors, Industrial
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

10,000 expected 09-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0323$161.50
$0.0296$740.00
$0.0292$1,460.00
$0.0288$2,880.00
$0.0284$5,680.00
Need more?

My Notes

Sign into see notes.