Reference Only

CCF0710R0GKE36

Metal Film Resistors - Through Hole 1/4watt 10ohms 2% Rated to 1/2watt

Manufacturer:

Mfr Part:
CCF0710R0GKE36

TTI Part:
CCF0710R0GKE36

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesCCF07
Resistance10 Ohms
Power Rating250 mW (1/4 W), 500 mW (1/2 W)
Tolerance2 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating250 V
Diameter2.29 mm
Length6.22 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors - Through Hole
TypeFixed Resistor
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0373$186.50
$0.0361$361.00
$0.0355$532.50
$0.0344$860.00
$0.0331$1,655.00
$0.0327$3,270.00
$0.0324$6,480.00
Need more?

My Notes

Sign into see notes.