Reference Only
C42TF10R0JB
Wirewound Resistors - Chassis Mount 10 OHM 5% 480W
Datasheet
C42TF10R0JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Bulk | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.03 | $3,103.00 | |
| $30.10 | $7,525.00 | |
| $28.19 | $14,095.00 | |
| $27.37 | $27,370.00 | |
| $23.34 | $58,350.00 | |
| $20.28 | $101,400.00 | |
| $19.67 | $196,700.00 |
Need more?
Sign in to add projects and notes