Reference Only

AVT50B06E2K000JE4

Wirewound Resistors - Chassis Mount 2K OHM 5% 70W

Manufacturer:

Mfr Part:
AVT50B06E2K000JE4

TTI Part:
AVT50B06E2K000JE4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
PackagingBulk
PackagingBulk
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.