Reference Only

AVE030020ER120KE

Wirewound Resistors - Chassis Mount 300watt .12ohms 10%

Manufacturer:

Mfr Part:
AVE030020ER120KE

TTI Part:
AVE030020ER120KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesAVE
Resistance120 mOhms
Power Rating300 W
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length216 mm
PackagingBulk
Resistance120 mOhms
Power Rating300 W
Tolerance10 %
Termination StyleSolder Lug
Length216 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesAVE
PackagingBulk
Diameter28.6 mm
FeaturesAdjustable/Variable Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.51$25.51
$21.26$212.60
$18.97$474.25
$17.53$876.50
$16.48$1,648.00
$15.93$3,982.50
$15.70$7,850.00
Need more?

My Notes

Sign into see notes.