Reference Only
AST02506E1R000KE
Wirewound Resistors - Chassis Mount 1 OHM 10% 25W
Datasheet
AST02506E1R000KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | AST | |
| Packaging | Bulk | |
| Series | AST | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
598In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.80 | $14.80 | |
| $14.65 | $146.50 | |
| $14.51 | $217.65 | |
| $14.36 | $359.00 | |
| $14.22 | $711.00 | |
| $14.08 | $1,408.00 | |
| $10.57 | $2,642.50 |
Need more?
Sign in to add projects and notes