Reference Only

ALSR10R5000JE29

Wirewound Resistors - Through Hole .5 OHM 5% 10W

Manufacturer:

Mfr Part:
ALSR10R5000JE29

TTI Part:
ALSR10R5000JE29

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Power Rating7 W
Tolerance5 %
Termination StyleAxial
Length43.94 mm
Diameter7.92 mm
Minimum Operating Temperature- 65 C
SeriesALSR
PackagingReel
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.12$530.00
$2.10$1,050.00
$2.08$2,080.00
Need more?

My Notes

Sign into see notes.