Reference Only

ALSR1082R00FE12

Wirewound Resistors - Through Hole 7watts 82ohms 1%

Manufacturer:

Mfr Part:
ALSR1082R00FE12

TTI Part:
ALSR1082R00FE12

EDA / CAD Models

Alternate Part Number

40F82RE

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance82 Ohms
Power Rating7 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length43.94 mm
Diameter7.92 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesALSR
PackagingBulk
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeCommercial Power

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

284In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.87$5.74
$2.39$23.90
$1.87$46.75
$1.84$92.00
$1.71$171.00
$1.68$252.00
$1.52$380.00
Need more?

My Notes

Sign into see notes.