Reference Only

ALSR0512K50FE12

Wirewound Resistors - Through Hole Wirewound Resistor 12.5kOhms, 1%, 30PPM/C, 5W

Manufacturer:

Mfr Part:
ALSR0512K50FE12

TTI Part:
ALSR0512K50FE12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance12.5 kOhms
Power Rating5 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length22.23 mm
Diameter7.92 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 350 C
SeriesALSR
PackagingBulk
FeaturesHermetically Sealed Resistors
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeCommercial Power, Silicone Coated

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

525In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.57$39.25
Need more?
Sign in to add projects and notes