Reference Only

ALSR033R000JE12NI

Wirewound Resistors - Through Hole 3 OHM 5% 3W

Manufacturer:

Mfr Part:
ALSR033R000JE12NI

TTI Part:
ALSR033R000JE12NI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance33 Ohms
Power Rating3 W
Tolerance5 %
Termination StyleAxial
Length12.7 mm
Diameter4.57 mm
Minimum Operating Temperature- 65 C
SeriesALSR
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.75$7.50
$3.27$32.70
Need more?
Sign in to add projects and notes