Reference Only

ALSR0315R00FE12

Wirewound Resistors - Through Hole 3watt 15ohm 1%

Manufacturer:

Mfr Part:
ALSR0315R00FE12

TTI Part:
ALSR0315R00FE12

EDA / CAD Models

Alternate Part Number

43F15RE

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance15 Ohms
Power Rating3 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length12.7 mm
Diameter4.6 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesALSR
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

655In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.73$13.65
Need more?
Sign in to add projects and notes