Reference Only

ALSR01R2500FE12

Wirewound Resistors - Through Hole 1watt 0.25ohms 1%

Manufacturer:

Mfr Part:
ALSR01R2500FE12

TTI Part:
ALSR01R2500FE12

EDA / CAD Models

Alternate Part Number

41FR25E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance250 mOhms
Power Rating1 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient90 PPM / C
Length10.3 mm
Diameter2.8 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesALSR
PackagingBulk
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeCommercial Power

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,001In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.61$5.22
$2.17$21.70
$1.71$85.50
$1.69$169.00
$1.66$249.00
$1.38$345.00
$1.36$680.00
Need more?

My Notes

Sign into see notes.