Reference Only

ALSR011K000FE12

Wirewound Resistors - Through Hole 1watt 1Kohm 1%

Manufacturer:

Mfr Part:
ALSR011K000FE12

TTI Part:
ALSR011K000FE12

EDA / CAD Models

Alternate Part Number

41F1K0E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance1 kOhms
Power Rating1 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length10.3 mm
Diameter2.8 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesALSR
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.508 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.57$392.50
$1.45$725.00
$1.35$1,350.00
Need more?

My Notes

Sign into see notes.