Reference Only
ACCLFFDTOSPLKIT
Resistor Kits SAMPLE KIT DTO SFERNICE
Datasheet
ACCLFFDTOSPLKIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Kits | |
| Series | DTO | |
| Product | Thick Film Resistors | |
| Termination Style | SMD/SMT | |
| Resistance Range | 1 Ohms to 47 kOhms | |
| Power Rating | 35 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 150 PPM / C | |
| Packaging | Bulk | |
| Number of Pieces per Value | 4 | |
| Number of Values | 15 | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $300.80 | $300.80 | |
| $274.11 | $2,741.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes