Reference Only

ACCLFFD2TO20SPLKIT

Resistor Kits SAMPLE KIT D2TO 20 SFERNICE

Manufacturer:

Mfr Part:
ACCLFFD2TO20SPLKIT

TTI Part:
ACCLFFD2TO20SPLKIT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Kits
SeriesD2TO
ProductThick Film Resistor
Termination StyleSMD/SMT
Resistance Range1 Ohms to 47 kOhms
Power Rating20 W
Tolerance1 %
Temperature Coefficient150 PPM / C
PackagingBulk
Number of Pieces per Value4
Number of Values15
Product TypeResistor Kits
SubcategoryResistors
Total Number of Pieces60

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1
On Order
1 expected 14-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$340.82$340.82
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.