Reference Only

300S-19

IC & Component Sockets PCB CONNECTOR

Manufacturer:

Mfr Part:
300S-19

TTI Part:
300S-19

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions19 Position
TypeDIP
Termination StyleSolder
Contact PlatingGold
PackagingBulk
Mounting StylePCB
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNITAR
HTS8536694040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes