Reference Only
300PR-15
IC & Component Sockets PCB CONNECTOR
Datasheet
300PR-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 15 Position | |
| Pitch | 3.19 mm | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | 300 | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 7.5 A | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | ITAR |
| HTS | 8536694040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |