Reference Only
300PE-19
IC & Component Sockets PCB CONNECTOR
Datasheet
300PE-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 19 Position | |
| Type | DIP | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Mounting Style | PCB | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | ITAR |
| HTS | 8536694030 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.27 | $106.27 | |
| $88.56 | $442.80 | |
| $80.35 | $723.15 | |
| $76.24 | $1,906.00 | |
| $75.48 | $3,774.00 | |
| $70.00 | $7,000.00 | |
| $67.94 | $33,970.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes