Reference Only
20610TC101J101ME
Capacitor Arrays & Networks 10pin 100ohms 5% 100pF 20%
Datasheet
20610TC101J101ME DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 100 pF | |
| Termination Style | SIP | |
| Tolerance | 20 % | |
| Series | CS206 | |
| Packaging | Bulk | |
| Dielectric | C0G (NP0) | |
| Dissipation Factor DF | 0.15 % | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | C0G (NP0) | |
| Voltage Rating | 50 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.09 | $1,509.00 | |
| $12.23 | $6,115.00 | |
| $8.23 | $8,230.00 | |
| $6.04 | $60,400.00 | |
| $4.74 | $237,000.00 |
Need more?
Sign in to add projects and notes