Reference Only
20609TC101J101ME
Capacitor Arrays & Networks R/C NET 100ohms 5%
Datasheet
20609TC101J101ME DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 100 pF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SIP | |
| Number of Elements | 9 Element | |
| Tolerance | 20 % | |
| Length | 22.86 mm | |
| Width | 3.43 mm | |
| Packaging | Bulk | |
| Height | 8.89 mm | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.91 | $1,191.00 | |
| $7.35 | $3,675.00 | |
| $6.41 | $6,410.00 | |
| $5.54 | $55,400.00 | |
| $4.56 | $228,000.00 |
Need more?
My Notes
Sign into see notes.