Reference Only

20110D4X104K5P

Capacitor Arrays & Networks .1uF 10p/8caps 10%

Manufacturer:

Mfr Part:
20110D4X104K5P

TTI Part:
20110D4X104K5P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance0.1 uF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements10 Element
Tolerance10 %
Length25.4 mm
Width3.43 mm
Series201
PackagingBulk
Dissipation Factor DF+/- 2.5
Height7.62 mm
Lead Spacing2.54 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-10
Product TypeCapacitor Arrays & Networks
ProductCeramic Capacitor Networks
SubcategoryCapacitors
Temperature Coefficient / CodeX7R
Voltage Rating50 V
Part # Aliases20110D4X104K5E

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250070
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

90In Stock

4,100 expected 21-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$14.76$147.60
$14.60$730.00
$12.43$1,243.00
$10.54$2,635.00
$9.23$4,615.00
$9.12$9,120.00
$8.20$82,000.00
Need more?

My Notes

Sign into see notes.