Reference Only

20110D4X103K5E

Capacitor Arrays & Networks .01 UF 10 PIN 10% C-SIP BU

Manufacturer:

Mfr Part:
20110D4X103K5E

TTI Part:
20110D4X103K5E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Termination StyleSIP
Length25.4 mm
Width3.43 mm
Series201
PackagingBulk
Height7.62 mm
Package / CaseSIP-10
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532220040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

350In Stock

1,000 expected 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$13.68$684.00
$11.40$1,140.00
$7.69$3,845.00
$5.67$5,670.00
$5.61$56,100.00
Need more?
Sign in to add projects and notes