Reference Only

20110D3X104K5P

Capacitor Arrays & Networks 0.1 UF 10 PIN 10% C-SIP BU

Manufacturer:

Mfr Part:
20110D3X104K5P

TTI Part:
20110D3X104K5P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Termination StyleSIP
Length25.4 mm
Width3.43 mm
Series201
PackagingBulk
Height7.62 mm
Package / CaseSIP-10
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.80$1,380.00
$8.23$4,115.00
$5.79$5,790.00
$4.72$47,200.00
$4.38$219,000.00
Need more?

My Notes

Sign into see notes.