
20110D1X102M5P
Capacitor Arrays & Networks 1000 PF 10 PIN 20% C-SIP BU
Datasheet
20110D1X102M5P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Arrays & Networks | |
| Packaging | Bulk | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.77 | $1,377.00 | |
| $12.70 | $6,350.00 | |
| $12.57 | $12,570.00 | |
| $12.45 | $124,500.00 | |
| $12.33 | $616,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.