Reference Only
20108D3C101K5P
Capacitor Arrays & Networks 100pF 8pin 10% C0G 50volts
Datasheet
20108D3C101K5P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 100 pF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SIP | |
| Number of Elements | 8 Element | |
| Tolerance | 10 % | |
| Series | 201 | |
| Packaging | Bulk | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.19 | $1,319.00 | |
| $8.56 | $4,280.00 | |
| $8.22 | $8,220.00 | |
| $7.60 | $76,000.00 | |
| $6.83 | $341,500.00 |
Need more?
Sign in to add projects and notes