Reference Only

20108D1X102K5P

Capacitor Arrays & Networks 1000pF 8p/7caps 10%

Manufacturer:

Mfr Part:
20108D1X102K5P

TTI Part:
20108D1X102K5P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCapacitor Arrays & Networks
Capacitance1 nF
Voltage Rating DC50 VDC
Termination StyleSIP
Number of Elements7 Element
Tolerance10 %
Length20.32 mm
Width3.43 mm
ProductCeramic Capacitor Networks
Series201
PackagingBulk
Dissipation Factor DF+/- 2.5
Height7.62 mm
Lead Spacing2.54 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / CaseSIP-8
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeX7R
Voltage Rating50 V
Part # AliasesCS20108D1X102K5

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290040
TARIC8543709099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.33$366.50
$7.26$726.00
$6.63$3,315.00
$6.56$6,560.00
$6.50$65,000.00
Need more?
Sign in to add projects and notes